Add To Favorites
MAX5293EUE+ 10 Bit Digital to Analog Converter 2 16-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.77000 $3.77
10 3.61400 $36.14
50 3.41060 $170.53
100 3.39000 $339.00
250 3.34800 $837.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5293EUE+-ND
Copy   MAX5293EUE+-ND
Quantity Available 192
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5293EUE+

Copy   MAX5293EUE+
Description IC DAC 10BIT DUAL BUFF 16-TSSOP
Copy   IC DAC 10BIT DUAL BUFF 16-TSSOP
Detailed Description

10 Bit Digital to Analog Converter 2 16-TSSOP

Copy   10 Bit Digital to Analog Converter 2 16-TSSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 10
Number of D/A Converters 2
Settling Time 6µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 5.25 V
Voltage - Supply, Digital 1.8 V ~ 5.25 V
INL/DNL (LSB) ±0.5, ±1 (Max)
Architecture -
Operating Temperature -40°C ~ 85°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Mounting Type Surface Mount
Base Part Number MAX5293
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 96

18:14:54 12/18/2018