Add To Favorites
Product Overview
Digi-Key Part Number MAX5233EEE+-ND
Quantity Available 200
Can ship immediately

Factory Stock ?: 400
Manufacturer

Manufacturer Part Number

MAX5233EEE+

Description IC DAC 10BIT DUAL 5V SER 16-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

10 Bit Digital to Analog Converter 2 16-QSOP

Documents & Media
Datasheets MAX5232/33
Part Numbering System
Mfg Application Notes Daisy-Chaining SPI Devices
Design Resources Development Tool Selector
EDA / CAD Models MAX5233EEE+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 10 Bit
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 10
Number of D/A Converters 2
Settling Time 10µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
INL/DNL (LSB) ±0.5 (Max), ±1 (Max)
Architecture R-2R
Operating Temperature -40°C ~ 85°C
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
Base Part Number MAX5233
 
Additional Resources
Standard Package ? 100

22:43:55 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.07000 $5.07
10 4.85800 $48.58
50 4.78120 $239.06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback