USD
Favorite

MAX5216BGUA+T 16 Bit Digital to Analog Converter 1 8-uMAX
Price & Procurement
6,108 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.41000 $4.41
10 3.98200 $39.82
25 3.79640 $94.91
100 3.14830 $314.83
250 3.06528 $766.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX5216BGUA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $2.97600
  • Digi-Reel®  : MAX5216BGUA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,108 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX5216BGUA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,971 - Immediate
    300 - Factory Stock 
  • Unit Price: $4.57000

MAX5216BGUA+T

Datasheet
Digi-Key Part Number MAX5216BGUA+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX5216BGUA+T
Copy  
Description IC DAC 16BIT V-OUT 8UMAX
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

16 Bit Digital to Analog Converter 1 8-uMAX

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Bits 16
Number of D/A Converters 1
Settling Time 18µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type External
Voltage - Supply, Analog 2.7V ~ 5.5V
Voltage - Supply, Digital 2.7V ~ 5.5V
INL/DNL (LSB) ±3, ±0.25
Architecture String DAC
Operating Temperature -40°C ~ 105°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Mounting Type Surface Mount
Base Part Number MAX5216
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MAXREFDES60#

MICROPLC: 1 CHANNEL AO MODULE

Maxim Integrated

$42.00000 Details

MAXREFDES16#

REFERENCE DESIGN NOVATO

Maxim Integrated

$100.00000 Details

MAX5216LPTEVKIT#

LOOP POWERED 4-20MA CURRENT LOOP

Maxim Integrated

$98.44000 Details

MAXREFDES150#

POCKET IO PLC REFERENCE DESIGN

Maxim Integrated

$530.00000 Details
You May Also Be Interested In

MAX5216BGUA+

IC DAC 16BIT V-OUT 8UMAX

Maxim Integrated

$4.57000 Details
Additional Resources
Standard Package 1
Other Names MAX5216BGUA+TCT