Add To Favorites
MAX5214GUA+ 14 Bit Digital to Analog Converter 1 8-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.75000 $3.75
10 3.36500 $33.65
50 3.18160 $159.08
100 2.75730 $275.73
250 2.61592 $653.98
500 2.42400 $1,212.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5214GUA+-ND
Copy   MAX5214GUA+-ND
Quantity Available 1,516
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5214GUA+

Copy   MAX5214GUA+
Description DAC 14BIT SGL BUFFERED LP 8-UMAX
Copy   DAC 14BIT SGL BUFFERED LP 8-UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

14 Bit Digital to Analog Converter 1 8-uMAX

Copy   14 Bit Digital to Analog Converter 1 8-uMAX
Documents & Media
Datasheets MAX5214,16 Datasheet
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX5214GUA+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 14 Bit
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 14
Number of D/A Converters 1
Settling Time 18µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
INL/DNL (LSB) ±0.4, ±0.1
Architecture String DAC
Operating Temperature -40°C ~ 105°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Mounting Type Surface Mount
Base Part Number MAX5214
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX13234EEUP+ - Maxim Integrated | MAX13234EEUP+-ND DigiKey Electronics
  • MAX13234EEUP+
  • Maxim Integrated
  • IC TXRX RS232 250KBPS 20TSSOP
  • Unit Price $5.71000
  • MAX13234EEUP+-ND
  • TS5A23166DCUR - Texas Instruments | 296-17906-1-ND DigiKey Electronics
  • TS5A23166DCUR
  • Texas Instruments
  • IC SWITCH DUAL SPST US8
  • Unit Price $0.84000
  • 296-17906-1-ND
  • TS5A3166DCKR - Texas Instruments | 296-17741-1-ND DigiKey Electronics
  • TS5A3166DCKR
  • Texas Instruments
  • IC SWITCH SPST SC70-5
  • Unit Price $0.56000
  • 296-17741-1-ND
  • LT3482EUD#PBF - Linear Technology/Analog Devices | LT3482EUD#PBF-ND DigiKey Electronics
  • LT3482EUD#PBF
  • Linear Technology/Analog Devices
  • IC REG BST SWITCHD CAP ADJ 16QFN
  • Unit Price $7.07000
  • LT3482EUD#PBF-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5214GUA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.42400
  • Cut Tape (CT) ? : MAX5214GUA+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $5.51000
  • Digi-Reel® ? : MAX5214GUA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®

10:25:25 1/21/2019