Add To Favorites
MAX5161MEZT+T Digital Potentiometer 100k Ohm 1 Circuit 32 Taps Up/Down (U/D, CS) Interface TSOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 $0.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5161MEZT+TTR-ND
Copy   MAX5161MEZT+TTR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5161MEZT+T

Copy   MAX5161MEZT+T
Description IC POT DGTL LP 32 TAP TSOT23-6
Copy   IC POT DGTL LP 32 TAP TSOT23-6
Detailed Description

Digital Potentiometer 100k Ohm 1 Circuit 32 Taps Up/Down (U/D, CS) Interface TSOT-23-6

Copy   Digital Potentiometer 100k Ohm 1 Circuit 32 Taps Up/Down (U/D, CS) Interface TSOT-23-6
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Taper Linear
Configuration Rheostat
Number of Circuits 1
Number of Taps 32
Resistance (Ohms) 100k
Interface Up/Down (U/D, CS)
Memory Type Volatile
Voltage - Supply 2.7 V ~ 5.5 V
Features -
Tolerance ±25%
Temperature Coefficient (Typ) 50 ppm/°C
Resistance - Wiper (Ohms) (Typ) 400
Operating Temperature -40°C ~ 85°C
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Base Part Number MAX5161
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX5161MEZT+
MAX5161MEZT+T-ND
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : MAX5161MEZT+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 698 - Immediate
  • Unit Price: $1.62000
  • Digi-Reel® ? : MAX5161MEZT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 698 - Immediate
  • Unit Price: Digi-Reel®

13:35:35 12/11/2018