Add To Favorites
MAX5161LEZT+T Digital Potentiometer 50k Ohm 1 Circuit 32 Taps Up/Down (U/D, INC, CS) Interface TSOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.65000 $1.65
10 1.55600 $15.56
25 1.24440 $31.11
50 1.18220 $59.11
100 1.08890 $108.89
250 1.03284 $258.21
500 0.99552 $497.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5161LEZT+TCT-ND
Copy   MAX5161LEZT+TCT-ND
Quantity Available 5,395
Can ship immediately

Factory Stock ?: 35,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5161LEZT+T

Copy   MAX5161LEZT+T
Description IC POT DGTL LP 32 TAP TSOT23-6
Copy   IC POT DGTL LP 32 TAP TSOT23-6
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Digital Potentiometer 50k Ohm 1 Circuit 32 Taps Up/Down (U/D, INC, CS) Interface TSOT-23-6

Copy   Digital Potentiometer 50k Ohm 1 Circuit 32 Taps Up/Down (U/D, INC, CS) Interface TSOT-23-6
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Rheostat
Number of Circuits 1
Number of Taps 32
Resistance (Ohms) 50k
Interface Up/Down (U/D, INC, CS)
Memory Type Volatile
Voltage - Supply 2.7V ~ 5.5V
Features -
Tolerance ±25%
Temperature Coefficient (Typ) 50 ppm/°C
Resistance - Wiper (Ohms) (Typ) 400
Operating Temperature -40°C ~ 85°C
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Base Part Number MAX5161
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX5161LEZT+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5161LEZT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    35,000 - Factory Stock ?
  • Unit Price: $0.73200
  • Digi-Reel® ? : MAX5161LEZT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,395 - Immediate
    35,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

01:37:15 3/22/2019