Add To Favorites
MAX5159EEE+ 10 Bit Digital to Analog Converter 2 16-QSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.11000 $4.11
10 3.93800 $39.38
50 3.87600 $193.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5159EEE+-ND
Copy   MAX5159EEE+-ND
Quantity Available 496
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5159EEE+

Copy   MAX5159EEE+
Description IC DAC 10BIT DUAL LP SER 16-QSOP
Copy   IC DAC 10BIT DUAL LP SER 16-QSOP
Detailed Description

10 Bit Digital to Analog Converter 2 16-QSOP

Copy   10 Bit Digital to Analog Converter 2 16-QSOP
Documents & Media
Datasheets MAX5158-59
Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 10 Bit
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 10
Number of D/A Converters 2
Settling Time 8µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 2.7 V ~ 3.6 V
INL/DNL (LSB) ±1 (Max), ±1 (Max)
Architecture R-2R
Operating Temperature -40°C ~ 85°C
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
Mounting Type Surface Mount
Base Part Number MAX5159
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

17:07:26 10/21/2018