Add To Favorites
MAX5156BCEE+ 12 Bit Digital to Analog Converter 2 16-QSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.36000 $11.36
10 10.44300 $104.43
25 10.01040 $250.26
100 9.27600 $927.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5156BCEE+-ND
Copy   MAX5156BCEE+-ND
Quantity Available 1,116
Can ship immediately

Factory Stock ?: 4,400
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5156BCEE+

Copy   MAX5156BCEE+
Description IC DAC DUAL 5VOLT 12BIT 16-QSOP
Copy   IC DAC DUAL 5VOLT 12BIT 16-QSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

12 Bit Digital to Analog Converter 2 16-QSOP

Copy   12 Bit Digital to Analog Converter 2 16-QSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Number of D/A Converters 2
Settling Time 15µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type External
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
INL/DNL (LSB) ±1 (Max), ±1 (Max)
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
Mounting Type Surface Mount
Base Part Number MAX5156
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5156BCEE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $6.74400

18:25:42 1/15/2019