Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number MAX5156BCEE+T-ND
Quantity Available 0

Factory Stock ?: 2,500
Manufacturer

Manufacturer Part Number

MAX5156BCEE+T

Description IC DAC 12BIT DUAL LP SER 16-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

12 Bit Digital to Analog Converter 2 16-QSOP

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Number of Bits 12
Number of D/A Converters 2
Settling Time 15µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type External
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
INL/DNL (LSB) ±1 (Max), ±1 (Max)
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
Base Part Number MAX5156
 
Additional Resources
Standard Package ? 2,500

08:44:39 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 7.05085 $17,627.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX5156BCEE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,712 - Immediate
    5,200 - Factory Stock ?
  • Unit Price: $9.50000
Send Feedback