Add To Favorites
MAX5144EUB+ 14 Bit Digital to Analog Converter 1 10-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.78000 $8.78
10 8.58900 $85.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5144EUB+-ND
Copy   MAX5144EUB+-ND
Quantity Available 393
Can ship immediately

Factory Stock ?: 1,300
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5144EUB+

Copy   MAX5144EUB+
Description IC DAC 14BIT SER/VOLT I/O 10UMAX
Copy   IC DAC 14BIT SER/VOLT I/O 10UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

14 Bit Digital to Analog Converter 1 10-uMAX

Copy   14 Bit Digital to Analog Converter 1 10-uMAX
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 14
Number of D/A Converters 1
Settling Time 1µs (Typ)
Output Type Voltage - Unbuffered
Differential Output No
Data Interface SPI
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 2.7 V ~ 3.6 V
INL/DNL (LSB) ±0.5, ±0.5
Architecture R-2R
Operating Temperature -40°C ~ 85°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
Mounting Type Surface Mount
Base Part Number MAX5144
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX4477ASA+ - Maxim Integrated | MAX4477ASA+-ND DigiKey Electronics
  • MAX4477ASA+
  • Maxim Integrated
  • IC OPAMP GP 10MHZ RRO 8SOIC
  • Unit Price $2.34000
  • MAX4477ASA+-ND
  • MAX4475ASA+ - Maxim Integrated | MAX4475ASA+-ND DigiKey Electronics
  • MAX4475ASA+
  • Maxim Integrated
  • IC OPAMP GP 10MHZ RRO 8SOIC
  • Unit Price $1.98000
  • MAX4475ASA+-ND
  • MAX1968EUI+T - Maxim Integrated | MAX1968EUI+TCT-ND DigiKey Electronics
  • MAX1968EUI+T
  • Maxim Integrated
  • IC DRVR POWER 28-TSSOP
  • Unit Price $22.46000
  • MAX1968EUI+TCT-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5144EUB+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

14:09:26 12/13/2018