Add To Favorites
MAX5141EUA+T 14 Bit Digital to Analog Converter 1 8-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 7.27200 $18,180.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5141EUA+T-ND
Copy   MAX5141EUA+T-ND
Quantity Available 0

Factory Stock ?: 7,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5141EUA+T

Copy   MAX5141EUA+T
Description IC DAC 14BIT SER/VOLT I/O 8-UMAX
Copy   IC DAC 14BIT SER/VOLT I/O 8-UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

14 Bit Digital to Analog Converter 1 8-uMAX

Copy   14 Bit Digital to Analog Converter 1 8-uMAX
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Number of Bits 14
Number of D/A Converters 1
Settling Time 1µs (Typ)
Output Type Voltage - Unbuffered
Differential Output No
Data Interface SPI
Reference Type External
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
INL/DNL (LSB) ±0.5, ±0.5
Architecture R-2R
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Mounting Type Surface Mount
Base Part Number MAX5141
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX5141EUA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 417 - Immediate
  • Unit Price: $9.56000

22:05:56 1/15/2019