Add To Favorites
MAX5131BEEE+ 13 Bit Digital to Analog Converter 1 16-QSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.63000 $4.63
10 4.43000 $44.30
50 4.36060 $218.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5131BEEE+-ND
Copy   MAX5131BEEE+-ND
Quantity Available 190
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5131BEEE+

Copy   MAX5131BEEE+
Description IC DAC 13BIT LP SERIAL 16-QSOP
Copy   IC DAC 13BIT LP SERIAL 16-QSOP
Detailed Description

13 Bit Digital to Analog Converter 1 16-QSOP

Copy   13 Bit Digital to Analog Converter 1 16-QSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 13
Number of D/A Converters 1
Settling Time 20µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 2.7 V ~ 3.6 V
INL/DNL (LSB) ±2 (Max), ±1 (Max)
Architecture R-2R
Operating Temperature -40°C ~ 85°C
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
Mounting Type Surface Mount
Base Part Number MAX5131
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

17:19:23 10/15/2018