Add To Favorites
MAX5090CATE+ Buck Switching Regulator IC Positive Adjustable 1.228V 1 Output 2A 16-WQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.07000 $15.07
10 14.31600 $143.16
25 10.44000 $261.00
50 9.91800 $495.90
100 7.00810 $700.81
250 6.76252 $1,690.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5090CATE+-ND
Copy   MAX5090CATE+-ND
Quantity Available 739
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5090CATE+

Copy   MAX5090CATE+
Description IC REG BUCK ADJ 2A 16TQFN
Copy   IC REG BUCK ADJ 2A 16TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 1.228V 1 Output 2A 16-WQFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 1.228V 1 Output 2A 16-WQFN Exposed Pad
Documents & Media
Datasheets MAX5090A/B/C
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 6.5V
Voltage - Input (Max) 76V
Voltage - Output (Min/Fixed) 1.228V
Voltage - Output (Max) 11V
Current - Output 2A
Frequency - Switching 127kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-TQFN (5x5)
Base Part Number MAX5090
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 60
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5090CATE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.72102

18:29:40 12/9/2018