Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.22000 $3.22
10 3.03500 $30.35
25 2.42760 $60.69
50 2.30620 $115.31
100 2.12420 $212.42
250 2.01492 $503.73
500 1.94208 $971.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5084ATT+CT-ND
Copy   MAX5084ATT+CT-ND
Quantity Available 2,589
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5084ATT+T

Copy   MAX5084ATT+T
Description IC REG LIN POS ADJ 200MA 6TDFN
Copy   IC REG LIN POS ADJ 200MA 6TDFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 5V, 2.54 V ~ 11 V 200mA 6-TDFN-EP (3x3)

Copy   Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 5V, 2.54 V ~ 11 V 200mA 6-TDFN-EP (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable (Fixed)
Number of Regulators 1
Voltage - Input (Max) 65V
Voltage - Output (Min/Fixed) 2.54V (5V)
Voltage - Output (Max) 11V
Voltage Dropout (Max) 1.5V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 140µA
Current - Supply (Max) 4mA
PSRR 55dB (100Hz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-TDFN-EP (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX5084ATT+CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5084ATT+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.49298
  • Digi-Reel® ? : MAX5084ATT+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,589 - Immediate
  • Unit Price: Digi-Reel®

05:35:14 12/16/2018