Add To Favorites
MAX5083ATE+ Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1.5A 16-WQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
120 7.28017 $873.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5083ATE+-ND
Copy   MAX5083ATE+-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5083ATE+

Copy   MAX5083ATE+
Description IC REG BUCK ADJ 1.5A 16TQFN
Copy   IC REG BUCK ADJ 1.5A 16TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1.5A 16-WQFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1.5A 16-WQFN Exposed Pad
Documents & Media
Datasheets MAX5082-83
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 7.5V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 1.23V
Voltage - Output (Max) 32V
Current - Output 1.5A
Frequency - Switching 250kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-TQFN (5x5)
Base Part Number MAX5083
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 60
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5083ATE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.68000

16:06:09 1/22/2019