Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number MAX5077AUD+-ND
Quantity Available 180
Can ship immediately

Factory Stock ?: 9,312
Manufacturer

Manufacturer Part Number

MAX5077AUD+

Description IC DRVR FET P-P 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Low-Side Gate Driver IC RC Input Circuit 14-TSSOP-EP

Documents & Media
Datasheets MAX5077
Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Low-Side
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Not For New Designs
Driven Configuration Low-Side
Channel Type Synchronous
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 4.5 V ~ 15 V
Logic Voltage - VIL, VIH -
Current - Peak Output (Source, Sink) 3A, 3A
Input Type RC Input Circuit
Rise / Fall Time (Typ) 10ns, 10ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 14-TSSOP-EP
Base Part Number MAX5077
 
Additional Resources
Standard Package ? 96

18:44:29 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.10000 $6.10
10 5.79500 $57.95
25 4.22000 $105.50
50 4.00900 $200.45
100 2.83690 $283.69
250 2.79228 $698.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5077AUD+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback