Add To Favorites
MAX5075AAUA+ Low-Side Gate Driver IC RC Input Circuit 8-uMax-EP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.76000 $8.76
10 8.32200 $83.22
25 6.07000 $151.75
50 5.76660 $288.33
100 4.08050 $408.05
250 4.01628 $1,004.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5075AAUA+-ND
Copy   MAX5075AAUA+-ND
Quantity Available 2,132
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5075AAUA+

Copy   MAX5075AAUA+
Description IC DRVR FET P-P 8-UMAX
Copy   IC DRVR FET P-P 8-UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Low-Side Gate Driver IC RC Input Circuit 8-uMax-EP

Copy   Low-Side Gate Driver IC RC Input Circuit 8-uMax-EP
Documents & Media
Datasheets MAX5075
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX5075AAUA+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Low-Side
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Driven Configuration Low-Side
Channel Type Synchronous
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 4.5 V ~ 15 V
Logic Voltage - VIL, VIH -
Current - Peak Output (Source, Sink) 3A, 3A
Input Type RC Input Circuit
Rise / Fall Time (Typ) 10ns, 10ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-uMax-EP
Base Part Number MAX5075
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5075AAUA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $4.21549
  • Cut Tape (CT) ? : MAX5075AAUA+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $9.08000
  • Digi-Reel® ? : MAX5075AAUA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®

00:08:40 12/17/2018