• Quote Required, submit request here.
  • Non-Stock ?
Product Overview
Digi-Key Part Number MAX5074AAUP+-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX5074AAUP+

Description IC PWR FOR IEEE 802.3AF 20TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

* Voltage Regulator IC Output 20-TSSOP

Documents & Media
Datasheets MAX5074A
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series *
Packaging ? Tube ?
Part Status Active
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 20-TSSOP
 
Additional Resources
Standard Package ? 74

06:47:19 6/23/2018

Send Feedback