Add To Favorites
MAX5069CAUE+T Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-TSSOP-EP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.49000 $8.49
10 8.00700 $80.07
25 6.40560 $160.14
50 6.08540 $304.27
100 5.60490 $560.49
250 5.31668 $1,329.17
500 5.12450 $2,562.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5069CAUE+TCT-ND
Copy   MAX5069CAUE+TCT-ND
Quantity Available 4,323
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5069CAUE+T

Copy   MAX5069CAUE+T
Description IC REG CTRLR FWRD CONV 16TSSOP
Copy   IC REG CTRLR FWRD CONV 16TSSOP
Detailed Description

Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-TSSOP-EP

Copy   Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down  DC-DC Controller IC 16-TSSOP-EP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Up/Step-Down
Output Configuration Positive, Isolation Capable
Topology Forward Converter
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 10.8 V ~ 24 V
Frequency - Switching 25kHz ~ 1.25MHz
Duty Cycle (Max) 100%
Synchronous Rectifier No
Clock Sync Yes
Serial Interfaces -
Control Features Dead Time Control, Enable, Frequency Control
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-TSSOP-EP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX5069CAUE+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5069CAUE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $3.93944
  • Digi-Reel® ? : MAX5069CAUE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,323 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX5069CAUE+-ND
  • Minimum Quantity: 96  Non-Stock ?
  • Quantity Available: 5,472 - Factory Stock ?
  • Unit Price: $6.50750

00:26:21 12/10/2018