Add To Favorites
MAX5062AASA+T Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.05000 $3.05
10 2.88200 $28.82
25 2.30520 $57.63
50 2.19000 $109.50
100 2.01710 $201.71
250 1.91332 $478.33
500 1.84416 $922.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5062AASA+TCT-ND
Copy   MAX5062AASA+TCT-ND
Quantity Available 4,983
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5062AASA+T

Copy   MAX5062AASA+T
Description IC MOSFET DRIVER 8-SOIC
Copy   IC MOSFET DRIVER 8-SOIC
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 8-SOIC

Copy   Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Documents & Media
Datasheets MAX5062-64
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX5062AASA+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Half Bridge
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 8 V ~ 12.6 V
Logic Voltage - VIL, VIH -
Current - Peak Output (Source, Sink) 2A, 2A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 125V
Rise / Fall Time (Typ) 65ns, 65ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX5062AASA+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5062AASA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.41771
  • Digi-Reel® ? : MAX5062AASA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,983 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX5062AASA+-ND
  • Minimum Quantity: 200  Non-Stock ?
  • Quantity Available: 1,600 - Factory Stock ?
  • Unit Price: $2.66850

07:04:39 12/12/2018