Add To Favorites
Product Overview
Digi-Key Part Number MAX505ACNG+-ND
Quantity Available 196
Can ship immediately

Factory Stock ?: 930

Manufacturer Part Number


Description IC DAC 8BIT QUAD R-R 24-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

8 Bit Digital to Analog Converter 4 24-PDIP

Documents & Media
Datasheets MAX505,506
Part Numbering System
Design Resources Development Tool Selector
EDA / CAD Models MAX505ACNG+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 8 Bit
Product Attributes Select All
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 8
Number of D/A Converters 4
Settling Time 6µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface Parallel
Reference Type External
Voltage - Supply, Analog ±5V
Voltage - Supply, Digital 5V
INL/DNL (LSB) -, ±1 (Max)
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 24-DIP (0.300", 7.62mm)
Supplier Device Package 24-PDIP
Base Part Number MAX505
Additional Resources
Standard Package ? 15

12:10:31 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 18.43000 $18.43
10 17.66900 $176.69
50 17.39100 $869.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback