Add To Favorites
Product Overview
Digi-Key Part Number MAX504CSD+-ND
Quantity Available 1,370
Can ship immediately

Factory Stock ?: 350
Manufacturer

Manufacturer Part Number

MAX504CSD+

Description IC DAC V-OUT 10BIT 5V LP 14-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

10 Bit Digital to Analog Converter 1 14-SOIC

Documents & Media
Datasheets MAX504,515
Part Numbering System
Mfg Application Notes High-Side Current-Sense Measurement: Circuits and Principles
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX504CSD+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 10 Bit
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 10
Number of D/A Converters 1
Settling Time 25µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type External, Internal
Voltage - Supply, Analog ±5V
Voltage - Supply, Digital 5V
INL/DNL (LSB) ±0.5 (Max), ±1 (Max)
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number MAX504
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

07:16:06 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.81000 $4.81
10 4.70200 $47.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX504CSD+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $3.57561
Send Feedback