Add To Favorites
MAX5033DUPA+ Buck Switching Regulator IC Positive Adjustable 1.221V 1 Output 500mA 8-DIP (0.300", 7.62mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.68000 $3.68
10 3.49600 $34.96
25 2.55000 $63.75
50 2.42260 $121.13
100 1.70990 $170.99
250 1.68300 $420.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5033DUPA+-ND
Copy   MAX5033DUPA+-ND
Quantity Available 482
Can ship immediately

Factory Stock ?: 2,800
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5033DUPA+

Copy   MAX5033DUPA+
Description IC REG BUCK ADJ 0.5A 8DIP
Copy   IC REG BUCK ADJ 0.5A 8DIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 1.221V 1 Output 500mA 8-DIP (0.300", 7.62mm)

Copy   Buck Switching Regulator IC Positive Adjustable 1.221V 1 Output 500mA 8-DIP (0.300", 7.62mm)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 7.5V
Voltage - Input (Max) 76V
Voltage - Output (Min/Fixed) 1.221V
Voltage - Output (Max) 13.2V
Current - Output 500mA
Frequency - Switching 125kHz
Synchronous Rectifier No
Operating Temperature 0°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number MAX5033
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

12:08:15 10/20/2018