MAX5026EUT/GH9 Boost Switching Regulator IC Positive Adjustable 3V 1 Output 260mA (Switch) SOT-23-6
Product Overview
Digi-Key Part Number MAX5026EUT/GH9-ND
Copy   MAX5026EUT/GH9-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5026EUT/GH9

Copy   MAX5026EUT/GH9
Description IC PWM DC-DC CONV SOT23
Copy   IC PWM DC-DC CONV SOT23
Detailed Description

Boost Switching Regulator IC Positive Adjustable 3V 1 Output 260mA (Switch) SOT-23-6

Copy   Boost Switching Regulator IC Positive Adjustable 3V 1 Output 260mA (Switch) SOT-23-6
Documents & Media
Datasheets MAX5025-28
PCN Obsolescence/ EOL Mult Device EOL 3/Jan/2017
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Obsolete
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 11V
Voltage - Output (Min/Fixed) 3V
Voltage - Output (Max) 36V
Current - Output 260mA (Switch)
Frequency - Switching 500kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package 6-SOT
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500

06:08:30 12/11/2018