MAX5024MASA Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 5V, 2.5 V ~ 11 V 150mA 8-SOIC
Product Overview
Digi-Key Part Number MAX5024MASA-ND
Copy   MAX5024MASA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5024MASA

Copy   MAX5024MASA
Description IC REG LIN POS ADJ 150MA 8SOIC
Copy   IC REG LIN POS ADJ 150MA 8SOIC
Detailed Description

Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 5V, 2.5 V ~ 11 V 150mA 8-SOIC

Copy   Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 5V, 2.5 V ~ 11 V 150mA 8-SOIC
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MAX5024MASA+-ND MAX5024MASA+ Maxim Integrated Tube ? 368 - Immediate
500 - Factory Stock ?
$4.13000 1
Documents & Media
Datasheets MAX5023-24
PCN Obsolescence/ EOL Mult Device EOL 08/Nov/2016
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Obsolete
Output Configuration Positive
Output Type Adjustable (Fixed)
Number of Regulators 1
Voltage - Input (Max) 65V
Voltage - Output (Min/Fixed) 2.5V (5V)
Voltage - Output (Max) 11V
Voltage Dropout (Max) 1.5V @ 150mA
Current - Output 150mA
Current - Quiescent (Iq) 140µA
PSRR 54dB (100Hz)
Control Features Enable, Hold, Reset
Protection Features Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

02:14:51 11/16/2018