Add To Favorites
MAX5023LASA+T Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.09000 $4.09
10 3.67700 $36.77
25 3.47640 $86.91
100 3.01280 $301.28
250 2.85824 $714.56
500 2.56470 $1,282.35
1,000 2.16300 $2,163.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5023LASA+TCT-ND
Copy   MAX5023LASA+TCT-ND
Quantity Available 6,487
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5023LASA+T

Copy   MAX5023LASA+T
Description IC REG LINEAR 5V 150MA 8SOIC
Copy   IC REG LINEAR 5V 150MA 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output  150mA 8-SOIC
Documents & Media
Datasheets MAX5023,24
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX5023LASA+T by SnapEDA
Online Catalog 3.35V to 5V Output
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 65V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.5V @ 150mA
Current - Output 150mA
Current - Quiescent (Iq) 140µA
PSRR 54dB (100Hz)
Control Features Enable, Hold, Reset, Watchdog
Protection Features Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX5023
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TS2938CS50 RLG - Taiwan Semiconductor Corporation | TS2938CS50RLGCT-ND DigiKey Electronics
  • TS2938CS50 RLG
  • Taiwan Semiconductor Corporation
  • IC REG LINEAR 5V 500MA 8SOP
  • Unit Price $0.93000
  • TS2938CS50RLGCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX5023LASA+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5023LASA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $1.99500
  • Digi-Reel® ? : MAX5023LASA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,487 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : MAX5023LASA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 225 - Immediate
    1,100 - Factory Stock ?
  • Unit Price: $4.48000

16:27:02 3/19/2019