Add To Favorites
Product Overview
Digi-Key Part Number MAX5022EVKIT-ND
Quantity Available 1
Can ship immediately

Factory Stock ?: 17
Manufacturer

Manufacturer Part Number

MAX5022EVKIT

Description EVAL KIT FOR MAX5022
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

MAX5022 - AC/DC, Primary Side 1, Isolated Outputs Evaluation Board

Documents & Media
Datasheets MAX5022 Eval Kit
MAX5021/22
Design Resources Development Tool Selector
Online Catalog MAX5022 Evaluation Kit
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Active
Main Purpose AC/DC, Primary Side
Outputs and Type 1, Isolated
Power - Output 5W
Voltage - Output 5V
Current - Output 1A
Voltage - Input 85 ~ 265 VAC
Regulator Topology Flyback
Frequency - Switching 262kHz
Board Type Fully Populated
Supplied Contents Board(s)
Utilized IC / Part MAX5022
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

18:23:10 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 55.96000 $55.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback