Add To Favorites
MAX5022EUT+T Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.46000 $1.46
10 1.37700 $13.77
25 1.10160 $27.54
50 1.04660 $52.33
100 0.96390 $96.39
250 0.91432 $228.58
500 0.88128 $440.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5022EUT+TCT-ND
Copy   MAX5022EUT+TCT-ND
Quantity Available 4,797
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5022EUT+T

Copy   MAX5022EUT+T
Description IC REG CTRLR MULT TOP SOT23-6
Copy   IC REG CTRLR MULT TOP SOT23-6
Detailed Description

Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC SOT-23-6

Copy   Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down  DC-DC Controller IC SOT-23-6
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Up/Step-Down
Output Configuration Positive, Isolation Capable
Topology Flyback, Forward Converter
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 11 V ~ 28 V
Frequency - Switching 262kHz
Duty Cycle (Max) 75%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS64203DBVR - Texas Instruments | 296-27036-1-ND DigiKey Electronics
  • TPS64203DBVR
  • Texas Instruments
  • IC REG CTRLR BUCK SOT23-6
  • Unit Price $1.50000
  • 296-27036-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX5022EUT+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5022EUT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.67748
  • Digi-Reel® ? : MAX5022EUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,797 - Immediate
  • Unit Price: Digi-Reel®

21:31:03 12/18/2018