Add To Favorites
MAX5021EUT+T Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.14000 $1.14
1,000 0.52693 $526.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5021EUT+T-ND
Copy   MAX5021EUT+T-ND
Quantity Available 4,992
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5021EUT+T

Copy   MAX5021EUT+T
Description IC REG CTRLR MULT TOP SOT23-6
Copy   IC REG CTRLR MULT TOP SOT23-6
Detailed Description

Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC SOT-23-6

Copy   Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down  DC-DC Controller IC SOT-23-6
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Output Type Transistor Driver
Function Step-Up/Step-Down
Output Configuration Positive, Isolation Capable
Topology Flyback, Forward Converter
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 11 V ~ 28 V
Frequency - Switching 262kHz
Duty Cycle (Max) 50%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MAX5021
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX5021EUT+
MAX5021EUT+TTR
MAX5021EUT+TTR-ND

21:50:25 12/18/2018