Add To Favorites
MAX5021EUA+ Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.18000 $1.18
10 1.12100 $11.21
25 0.82000 $20.50
50 0.77900 $38.95
100 0.55000 $55.00
250 0.54408 $136.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5021EUA+-ND
Copy   MAX5021EUA+-ND
Quantity Available 1,219
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5021EUA+

Copy   MAX5021EUA+
Description IC REG CTRLR MULT TOPOLOGY 8UMAX
Copy   IC REG CTRLR MULT TOPOLOGY 8UMAX
Detailed Description

Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-uMAX

Copy   Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down  DC-DC Controller IC 8-uMAX
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Output Type Transistor Driver
Function Step-Up/Step-Down
Output Configuration Positive, Isolation Capable
Topology Flyback, Forward Converter
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 11 V ~ 28 V
Frequency - Switching 262kHz
Duty Cycle (Max) 50%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number MAX5021
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5021EUA+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

08:19:51 10/22/2018