Add To Favorites
MAX4948ETG+ 6 Circuit IC Switch 2:1 5.5 Ohm 24-TQFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.71000 $4.71
10 4.25900 $42.59
75 4.06107 $304.58
150 3.53753 $530.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4948ETG+-ND
Copy   MAX4948ETG+-ND
Quantity Available 670
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4948ETG+

Copy   MAX4948ETG+
Description IC SWITCH HEX SPDT 24TQFN
Copy   IC SWITCH HEX SPDT 24TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

6 Circuit IC Switch 2:1 5.5 Ohm 24-TQFN (4x4)

Copy   6 Circuit IC Switch 2:1 5.5 Ohm 24-TQFN (4x4)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 6
On-State Resistance (Max) 5.5 Ohm
Channel-to-Channel Matching (ΔRon) 300 mOhm
Voltage - Supply, Single (V+) 1.8 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 800ns, 800ns
-3db Bandwidth 300MHz
Charge Injection 10pC
Channel Capacitance (CS(off), CD(off)) 15pF
Current - Leakage (IS(off)) (Max) 3nA
Crosstalk -90dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-TQFN (4x4)
Base Part Number MAX4948
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • EN2342QI - Intel | 544-2948-1-ND DigiKey Electronics
  • EN2342QI
  • Intel
  • IC REG BUCK ADJ 4A SYNC 68QFN
  • Unit Price $10.44000
  • 544-2948-1-ND
  • CSD17303Q5 - Texas Instruments | 296-27232-1-ND DigiKey Electronics
  • CSD17303Q5
  • Texas Instruments
  • MOSFET N-CH 30V 100A 8SON
  • Unit Price $1.80000
  • 296-27232-1-ND
Additional Resources
Standard Package ? 75
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4948ETG+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $3.15000

15:40:56 1/22/2019