Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.38000 $6.38
10 6.01800 $60.18
25 4.81440 $120.36
50 4.57360 $228.68
100 4.21260 $421.26
250 3.99596 $998.99
500 3.85152 $1,925.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4945AELA+TCT-ND
Copy   MAX4945AELA+TCT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4945AELA+T

Copy   MAX4945AELA+T
Description IC OVERVOLTAGE PROT CTRL 8UDFN
Copy   IC OVERVOLTAGE PROT CTRL 8UDFN
Detailed Description

Overvoltage Protection Controller IC Cell Phones, Digital Cameras, Media Players 8-uDFN (2x2)

Copy   Overvoltage Protection Controller IC Cell Phones, Digital Cameras, Media Players 8-uDFN (2x2)
Documents & Media
Datasheets MAX4943-MAX4949
Part Numbering System
HTML Datasheet Part Numbering System
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Overvoltage Protection Controller
Applications Cell Phones, Digital Cameras, Media Players
Mounting Type Surface Mount
Package / Case 8-WFDFN
Supplier Device Package 8-uDFN (2x2)
Base Part Number MAX4945
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX4945AELA+TCT
MAX4945AELAT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4945AELA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.96088
  • Digi-Reel® ? : MAX4945AELA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®

12:58:30 10/15/2018