Add To Favorites
MAX4940CTN+ Medical Ultrasound Imaging, Sonar PMIC 56-TQFN (8x8)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.18000 $19.18
10 17.75000 $177.50
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4940CTN+-ND
Copy   MAX4940CTN+-ND
Quantity Available 317
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4940CTN+

Copy   MAX4940CTN+
Description IC DGTL PULSER HI-VOLT 56-TQFN
Copy   IC DGTL PULSER HI-VOLT 56-TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Medical Ultrasound Imaging, Sonar PMIC 56-TQFN (8x8)

Copy   Medical Ultrasound Imaging, Sonar PMIC 56-TQFN (8x8)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Applications Medical Ultrasound Imaging, Sonar
Current - Supply -
Voltage - Supply 2.37 V ~ 6 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 56-WFQFN Exposed Pad
Supplier Device Package 56-TQFN (8x8)
Base Part Number MAX4940
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • MAX4940EVKIT+ - Maxim Integrated | MAX4940EVKIT+-ND DigiKey Electronics
  • MAX4940EVKIT+
  • Maxim Integrated
  • EVAL BOARD FOR MAX4940
  • Unit Price $50.00000
  • MAX4940EVKIT+-ND
  • MAX4940MB+ - Maxim Integrated | MAX4940MB+-ND DigiKey Electronics
  • MAX4940MB+
  • Maxim Integrated
  • EVAL BOARD FOR MAX4940
  • Unit Price $50.00000
  • MAX4940MB+-ND
You May Also Be Interested In
  • AD8332ACPZ-R7 - Analog Devices Inc. | AD8332ACPZ-R7CT-ND DigiKey Electronics
  • AD8332ACPZ-R7
  • Analog Devices Inc.
  • IC AMP VAR GAIN 2CHAN 32-LFCSP
  • Unit Price $21.93000
  • AD8332ACPZ-R7CT-ND
Additional Resources
Standard Package ? 37
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4940CTN+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

16:05:50 1/23/2019