Add To Favorites
MAX4928BETN+T
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.69000 $8.69
10 8.19500 $81.95
25 6.55560 $163.89
50 6.22800 $311.40
100 5.73630 $573.63
250 5.44128 $1,360.32
500 5.24462 $2,622.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4928BETN+TCT-ND
Copy   MAX4928BETN+TCT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4928BETN+T

Copy   MAX4928BETN+T
Description IC DISPLAY-PORT/PCIE SW 56-TQFN
Copy   IC DISPLAY-PORT/PCIE SW 56-TQFN
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series PCI Express® (PCIe)
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Passive Switches
Applications Desktop, Notebook PCs
Mounting Type Surface Mount
Package / Case 56-WFQFN Exposed Pad
Supplier Device Package 56-TQFN (11x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names MAX4928BETN+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4928BETN+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $3.91435
  • Digi-Reel® ? : MAX4928BETN+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : MAX4928BETN+-ND
  • Minimum Quantity: 1
  • Quantity Available: 96 - Immediate
    189 - Factory Stock ?
  • Unit Price: $4.99000

01:21:30 12/17/2018