Add To Favorites
MAX4926ELT+T Overvoltage Protection Controller IC Cell Phones, Digital Cameras, Media Players 6-uDFN (1.5x1.0)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.30000 $4.30
10 4.05500 $40.55
25 3.24360 $81.09
50 3.08140 $154.07
100 2.83820 $283.82
250 2.69220 $673.05
500 2.05970 $1,029.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4926ELT+T-ND
Copy   MAX4926ELT+T-ND
Quantity Available 500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4926ELT+T

Copy   MAX4926ELT+T
Description IC OVERVOLTAGE PROT CTRL 6UDFN
Copy   IC OVERVOLTAGE PROT CTRL 6UDFN
Detailed Description

Overvoltage Protection Controller IC Cell Phones, Digital Cameras, Media Players 6-uDFN (1.5x1.0)

Copy   Overvoltage Protection Controller IC Cell Phones, Digital Cameras, Media Players 6-uDFN (1.5x1.0)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Type Overvoltage Protection Controller
Applications Cell Phones, Digital Cameras, Media Players
Mounting Type Surface Mount
Package / Case 6-WFDFN
Supplier Device Package 6-uDFN (1.5x1.0)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX4926ELT+
MAX4926ELT+TCT
MAX4926ELT+TCT-ND

21:25:50 12/16/2018