Add To Favorites
MAX491EESD+ 1/1 Transceiver Full RS422, RS485 14-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.89000 $3.89
10 3.69600 $36.96
25 3.46000 $86.50
50 3.44580 $172.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX491EESD+-ND
Copy   MAX491EESD+-ND
Quantity Available 3,853
Can ship immediately

Factory Stock ?: 500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX491EESD+

Copy   MAX491EESD+
Description IC TXRX RS485/RS422 14-SOIC
Copy   IC TXRX RS485/RS422 14-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Full RS422, RS485 14-SOIC

Copy   1/1 Transceiver Full RS422, RS485 14-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 70mV
Data Rate 2.5Mbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number MAX491
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM1881M/NOPB - Texas Instruments | LM1881M/NOPB-ND DigiKey Electronics
  • LM1881M/NOPB
  • Texas Instruments
  • IC VIDEO SYNC SEPARATOR 8-SOIC
  • Unit Price $3.61000
  • LM1881M/NOPB-ND
  • REF02BU - Texas Instruments | 296-44788-5-ND DigiKey Electronics
  • REF02BU
  • Texas Instruments
  • IC VREF SERIES 5V 8SOIC
  • Unit Price $6.53000
  • 296-44788-5-ND
  • A4403GEUTR-T - Allegro MicroSystems, LLC | 620-1273-1-ND DigiKey Electronics
  • A4403GEUTR-T
  • Allegro MicroSystems, LLC
  • IC REG BUCK ADJ 3A 16QFN
  • Unit Price $1.82000
  • 620-1273-1-ND
  • MAX248EQH+D - Maxim Integrated | MAX248EQH+D-ND DigiKey Electronics
  • MAX248EQH+D
  • Maxim Integrated
  • IC TXRX RS232 5V 44-PLCC
  • Unit Price $25.38000
  • MAX248EQH+D-ND
  • MAX487EESA+ - Maxim Integrated | MAX487EESA+-ND DigiKey Electronics
  • MAX487EESA+
  • Maxim Integrated
  • IC TXRX RS485/RS422 LOWPWR 8SOIC
  • Unit Price $3.52000
  • MAX487EESA+-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX491EESD+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $2.62212

03:03:05 10/19/2018