Add To Favorites
MAX491ECPD+ 1/1 Transceiver Full RS422, RS485 14-PDIP
Product Overview
Digi-Key Part Number MAX491ECPD+-ND
Copy   MAX491ECPD+-ND
Quantity Available 95
Can ship immediately

Factory Stock ?: 3,450
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX491ECPD+

Copy   MAX491ECPD+
Description IC TXRX RS485/RS422 14-DIP
Copy   IC TXRX RS485/RS422 14-DIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Full RS422, RS485 14-PDIP

Copy   1/1 Transceiver Full RS422, RS485 14-PDIP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 70mV
Data Rate 2.5Mbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-PDIP
Base Part Number MAX491
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.27000 $3.27
10 3.10700 $31.07
25 2.90160 $72.54
50 2.85600 $142.80

Submit a request for quotation on quantities greater than those displayed.

10:20:47 9/26/2018