Add To Favorites
MAX491CPD+ 1/1 Transceiver Full RS422, RS485 14-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.59000 $2.59
10 2.33000 $23.30
25 2.20280 $55.07
100 2.13600 $213.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX491CPD+-ND
Copy   MAX491CPD+-ND
Quantity Available 109
Can ship immediately

Factory Stock ?: 1,725
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX491CPD+

Copy   MAX491CPD+
Description IC TXRX RS485/RS422 LOWPWR 14DIP
Copy   IC TXRX RS485/RS422 LOWPWR 14DIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Full RS422, RS485 14-PDIP

Copy   1/1 Transceiver Full RS422, RS485 14-PDIP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 70mV
Data Rate 2.5Mbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-PDIP
Base Part Number MAX491
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25

15:37:24 1/16/2019