• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number MAX491C/D-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX491C/D

Description IC TXRX 1/1 RS422/RS485 DIE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

1/1 Transceiver Full RS422, RS485 Die

Documents & Media
Datasheets MAX481,83,85,87-91, MAX1487
PCN Obsolescence/ EOL Mult Device EOL 08/Nov/2016
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tray - Waffle
Part Status Obsolete
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 70mV
Data Rate 2.5Mbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case Die
Supplier Device Package Die
 
Additional Resources
Standard Package ? 1

05:04:35 2/22/2018

Send Feedback