Add To Favorites
MAX4917BELT+T Current Limiting Regulator 300mA 6-UDFN (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.76000 $3.76
1,000 1.74389 $1,743.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4917BELT+T-ND
Copy   MAX4917BELT+T-ND
Quantity Available 4,998
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4917BELT+T

Copy   MAX4917BELT+T
Description IC SWITCH 1X1 6UTDFN
Copy   IC SWITCH 1X1 6UTDFN
Detailed Description

Current Limiting Regulator 300mA 6-UDFN (2x2)

Copy   Current Limiting Regulator  300mA 6-UDFN (2x2)
Documents & Media
Datasheets MAX4914B,15A/B,17A/B
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX4917BELT+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Function Current Limiting
Sensing Method -
Accuracy -
Voltage - Input 2.3 V ~ 5.5 V
Current - Output 300mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-WDFN
Supplier Device Package 6-UDFN (2x2)
Base Part Number MAX4917
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX4917BELT+
MAX4917BELT+TTR
MAX4917BELT+TTR-ND

08:02:05 12/10/2018