Add To Favorites
MAX4915AEUK+T Current Limiting Regulator 200mA SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.87000 $2.87
10 2.70300 $27.03
25 2.16240 $54.06
50 2.05420 $102.71
100 1.89210 $189.21
250 1.79480 $448.70
500 1.72992 $864.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4915AEUK+TCT-ND
Copy   MAX4915AEUK+TCT-ND
Quantity Available 3,783
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4915AEUK+T

Copy   MAX4915AEUK+T
Description IC SWITCH 1X1 SOT23-5
Copy   IC SWITCH 1X1 SOT23-5
Detailed Description

Current Limiting Regulator 200mA SOT-23-5

Copy   Current Limiting Regulator  200mA SOT-23-5
Documents & Media
Datasheets MAX4914B,15A/B,17A/B
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX4915AEUK+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Current Limiting
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Limiting
Sensing Method -
Accuracy -
Voltage - Input 2.3 V ~ 5.5 V
Current - Output 200mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MAX4915
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX4915AEUK+TCT
MAX4915AEUKT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4915AEUK+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.32989
  • Digi-Reel® ? : MAX4915AEUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,783 - Immediate
  • Unit Price: Digi-Reel®

23:15:09 12/11/2018