Add To Favorites
MAX4914BELT+T Current Limiting Regulator 100mA 6-uDFN (1.5x1.0)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.76000 $3.76
10 3.54500 $35.45
25 2.83560 $70.89
50 2.69380 $134.69
100 2.48120 $248.12
250 2.35356 $588.39
500 1.80062 $900.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4914BELT+T-ND
Copy   MAX4914BELT+T-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4914BELT+T

Copy   MAX4914BELT+T
Description IC SWITCH 1X1 6UTDFN
Copy   IC SWITCH 1X1 6UTDFN
Detailed Description

Current Limiting Regulator 100mA 6-uDFN (1.5x1.0)

Copy   Current Limiting Regulator  100mA 6-uDFN (1.5x1.0)
Documents & Media
Datasheets MAX4914B,15A/B,17A/B
Part Numbering System
Product Training Modules ISP Current Limit Switches
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Function Current Limiting
Sensing Method -
Accuracy -
Voltage - Input 2.3 V ~ 5.5 V
Current - Output 100mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-WFDFN
Supplier Device Package 6-uDFN (1.5x1.0)
Base Part Number MAX4914
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX4914BELT+
MAX4914BELT+TTR
MAX4914BELT+TTR-ND

05:46:55 10/15/2018