Add To Favorites
MAX4909ETD+T Audio Switch IC 2 Channel 14-TDFN-EP (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.22000 $4.22
10 3.97800 $39.78
25 3.18240 $79.56
50 3.02320 $151.16
100 2.78460 $278.46
250 2.64140 $660.35
500 2.02082 $1,010.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4909ETD+T-ND
Copy   MAX4909ETD+T-ND
Quantity Available 1,951
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4909ETD+T

Copy   MAX4909ETD+T
Description IC MULTIPLEXER DUAL 3X1 14TDFN
Copy   IC MULTIPLEXER DUAL 3X1 14TDFN
Detailed Description

Audio Switch IC 2 Channel 14-TDFN-EP (3x3)

Copy   Audio Switch IC 2 Channel 14-TDFN-EP (3x3)
Documents & Media
Datasheets MAX4908/09/30/32
Part Numbering System
HTML Datasheet Part Numbering System
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Applications Audio
Multiplexer/Demultiplexer Circuit 3:1
Switch Circuit SP3T
Number of Channels 2
On-State Resistance (Max) 750 mOhm
Voltage - Supply, Single (V+) 1.8 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth -
Features Break-Before-Make, Clickless
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 14-WFDFN Exposed Pad
Supplier Device Package 14-TDFN-EP (3x3)
Base Part Number MAX4909
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX4909ETD+
MAX4909ETD+TTR
MAX4909ETD+TTR-ND

23:56:04 12/15/2018