Add To Favorites
Product Overview
Digi-Key Part Number MAX4907FELA+TCT-ND
Quantity Available 315
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4907FELA+T

Description IC USB SWITCH DUAL 1X2 8UDFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

USB Switch IC 2 Channel 8-uDFN (2x2)

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications USB
Multiplexer/Demultiplexer Circuit 1:1
Switch Circuit SPST
Number of Channels 2
On-State Resistance (Max) 7 Ohm
Voltage - Supply, Single (V+) 3 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 1GHz
Features USB 2.0
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-WFDFN
Supplier Device Package 8-uDFN (2x2)
 
Additional Resources
Standard Package ? 1
Other Names MAX4907FELA+TCT

22:02:09 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.51000 $2.51
10 2.37200 $23.72
25 1.89720 $47.43
50 1.80240 $90.12
100 1.66010 $166.01
250 1.57468 $393.67
500 1.51776 $758.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4907FELA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : MAX4907FELA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 315 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback