Add To Favorites
MAX4907ELA+T USB Switch IC 2 Channel 8-uDFN (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.51000 $2.51
1,000 1.16679 $1,166.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4907ELA+T-ND
Copy   MAX4907ELA+T-ND
Quantity Available 4,676
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4907ELA+T

Copy   MAX4907ELA+T
Description IC USB SWITCH DUAL 1X2 8UDFN
Copy   IC USB SWITCH DUAL 1X2 8UDFN
Detailed Description

USB Switch IC 2 Channel 8-uDFN (2x2)

Copy   USB Switch IC 2 Channel 8-uDFN (2x2)
Documents & Media
Datasheets MAX4906/F, 07/F
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX4907ELA+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Applications USB
Multiplexer/Demultiplexer Circuit 1:1
Switch Circuit SPST
Number of Channels 2
On-State Resistance (Max) 7 Ohm
Voltage - Supply, Single (V+) 3 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 1GHz
Features USB 2.0
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-WFDFN
Supplier Device Package 8-uDFN (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX4907ELA+
MAX4907ELA+TTR
MAX4907ELA+TTR-ND

07:24:55 12/18/2018