Add To Favorites
MAX4906ELB+T USB Switch IC 2 Channel 10-uDFN (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.76000 $2.76
10 2.47600 $24.76
25 2.34080 $58.52
100 2.02860 $202.86
250 1.92456 $481.14
500 1.72690 $863.45
1,000 1.45642 $1,456.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4906ELB+CT-ND
Copy   MAX4906ELB+CT-ND
Quantity Available 1,854
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4906ELB+T

Copy   MAX4906ELB+T
Description IC USB SWITCH DUAL 1X2 10UDFN
Copy   IC USB SWITCH DUAL 1X2 10UDFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

USB Switch IC 2 Channel 10-uDFN (2x2)

Copy   USB Switch IC 2 Channel 10-uDFN (2x2)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications USB
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit SPDT
Number of Channels 2
On-State Resistance (Max) 7 Ohm
Voltage - Supply, Single (V+) 3 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 1GHz
Features USB 2.0
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-WFDFN
Supplier Device Package 10-uDFN (2x2)
Base Part Number MAX4906
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX4906ELB+CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4906ELB+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.26250
  • Digi-Reel® ? : MAX4906ELB+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,854 - Immediate
  • Unit Price: Digi-Reel®

19:26:21 1/22/2019