Add To Favorites
MAX4904EBL+T Audio Switch IC 1 Channel 9-UCSP (1.5x1.5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.22000 $2.22
10 2.09100 $20.91
25 1.67280 $41.82
50 1.58920 $79.46
100 1.46370 $146.37
250 1.38844 $347.11
500 1.33824 $669.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4904EBL+TCT-ND
Copy   MAX4904EBL+TCT-ND
Quantity Available 4,544
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4904EBL+T

Copy   MAX4904EBL+T
Description IC SWITCH SNGL SPDT 9UCSP
Copy   IC SWITCH SNGL SPDT 9UCSP
Detailed Description

Audio Switch IC 1 Channel 9-UCSP (1.5x1.5)

Copy   Audio Switch IC 1 Channel 9-UCSP (1.5x1.5)
Documents & Media
Datasheets MAX4901-05
Part Numbering System
HTML Datasheet Part Numbering System
Online Catalog Analog Switches - Special Purpose
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Audio
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit SPDT
Number of Channels 1
On-State Resistance (Max) 1 Ohm
Voltage - Supply, Single (V+) 1.8 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 27MHz
Features Break-Before-Make, Clickless
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 9-WFBGA, CSPBGA
Supplier Device Package 9-UCSP (1.5x1.5)
Base Part Number MAX4904
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX4904EBL+TCT
MAX4904EBLT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4904EBL+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.02877
  • Digi-Reel® ? : MAX4904EBL+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,544 - Immediate
  • Unit Price: Digi-Reel®

09:51:47 10/21/2018