Add To Favorites
MAX4903ETA+T Audio Switch IC 1 Channel 8-TDFN-EP (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.70000 $2.70
10 2.55000 $25.50
25 2.04000 $51.00
50 1.93800 $96.90
100 1.78500 $178.50
250 1.69320 $423.30
500 1.63200 $816.00
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4903ETA+TCT-ND
Copy   MAX4903ETA+TCT-ND
Quantity Available 3,637
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4903ETA+T

Copy   MAX4903ETA+T
Description IC SWITCH SNGL SPDT 8TDFN
Copy   IC SWITCH SNGL SPDT 8TDFN
Detailed Description

Audio Switch IC 1 Channel 8-TDFN-EP (3x3)

Copy   Audio Switch IC 1 Channel 8-TDFN-EP (3x3)
Documents & Media
Datasheets MAX4901-05
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX4903ETA+T by SnapEDA
Online Catalog Analog Switches - Special Purpose
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Audio
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit SPDT
Number of Channels 1
On-State Resistance (Max) 1 Ohm
Voltage - Supply, Single (V+) 1.8 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 27MHz
Features Break-Before-Make, Clickless
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MIC94062YMT-TR - Microchip Technology | 576-2944-1-ND DigiKey Electronics
  • MIC94062YMT-TR
  • Microchip Technology
  • IC PWR SWITCH HI SIDE 4-TMLF
  • Unit Price $0.53000
  • 576-2944-1-ND
  • ISD2130YYI - Nuvoton Technology Corporation of America | ISD2130YYI-ND DigiKey Electronics
  • ISD2130YYI
  • Nuvoton Technology Corporation of America
  • IC CHIPCORDER AUDIO 20QFN
  • Unit Price $2.72000
  • ISD2130YYI-ND
Additional Resources
Standard Package ? 1
Other Names MAX4903ETA+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4903ETA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.25460
  • Digi-Reel® ? : MAX4903ETA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,637 - Immediate
  • Unit Price: Digi-Reel®

06:25:40 10/18/2018