Add To Favorites
MAX4903EBL+ Audio Switch IC 1 Channel 9-UCSP (1.5x1.5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.22000 $2.22
10 2.09100 $20.91
25 1.67280 $41.82
50 1.58920 $79.46
100 1.46370 $146.37
250 1.38844 $347.11
500 1.06224 $531.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4903EBL+-ND
Copy   MAX4903EBL+-ND
Quantity Available 367
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4903EBL+

Copy   MAX4903EBL+
Description IC SWITCH SNGL SPDT UCSP-9
Copy   IC SWITCH SNGL SPDT UCSP-9
Detailed Description

Audio Switch IC 1 Channel 9-UCSP (1.5x1.5)

Copy   Audio Switch IC 1 Channel 9-UCSP (1.5x1.5)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Applications Audio
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit SPDT
Number of Channels 1
On-State Resistance (Max) 1 Ohm
Voltage - Supply, Single (V+) 1.8 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 27MHz
Features Break-Before-Make, Clickless
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 9-WFBGA, CSPBGA
Supplier Device Package 9-UCSP (1.5x1.5)
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 1

09:43:10 1/22/2019