Add To Favorites
MAX4901EBL+T Audio Switch IC 2 Channel 9-UCSP (1.5x1.5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.22000 $2.22
1,000 1.02877 $1,028.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4901EBL+T-ND
Copy   MAX4901EBL+T-ND
Quantity Available 2,375
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4901EBL+T

Copy   MAX4901EBL+T
Description IC SWITCH DUAL SPST 9UCSP
Copy   IC SWITCH DUAL SPST 9UCSP
Detailed Description

Audio Switch IC 2 Channel 9-UCSP (1.5x1.5)

Copy   Audio Switch IC 2 Channel 9-UCSP (1.5x1.5)
Documents & Media
Datasheets MAX4901-05
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX4901EBL+T by SnapEDA
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Applications Audio
Multiplexer/Demultiplexer Circuit 1:1
Switch Circuit SPST
Number of Channels 2
On-State Resistance (Max) 1 Ohm
Voltage - Supply, Single (V+) 1.8 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 27MHz
Features Break-Before-Make, Clickless
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 9-WFBGA, CSPBGA
Supplier Device Package 9-UCSP (1.5x1.5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX4901EBL+
MAX4901EBL+TTR
MAX4901EBL+TTR-ND

11:24:34 12/12/2018